Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. E48SC12025NRFH
E48SC12025NRFH
Extended
* Images are for reference only
E48SC12025NRFH
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
E48SC12025NRFH
JLCPCB Part #
C6233906
Package
DIP,58.4x22.9mm
Description
-40℃~+85℃ 1 1.5kV 10000uF 11mm 12V 175kHz 22.8mm 25A 300W 36V~75V 58.4mm 90mVp-p 95% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery、Digital control architecture Regulated type DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,58.4x22.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)25A
Output Power300W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency95%
TypeOpen type
Length58.4mm
Capacitive Load(Max)10000uF
Voltage - Supply36V~75V
Frequency175kHz
Height11mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery、Digital control architecture
Width22.8mm
Output Voltage12V
Ripple Noise90mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. E48SC12025NRFH
E48SC12025NRFH

* Images are for reference only

E48SC12025NRFH

Extended
Manufacturer

Delta Elec

MFR.Part #
E48SC12025NRFH
JLCPCB Part #
C6233906
Package
DIP,58.4x22.9mm
Description
-40℃~+85℃ 1 1.5kV 10000uF 11mm 12V 175kHz 22.8mm 25A 300W 36V~75V 58.4mm 90mVp-p 95% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery、Digital control architecture Regulated type DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E48SC12025NRFH

* Images are for reference only

E48SC12025NRFH
Extended
Manufacturer

Delta Elec

MFR.Part #
E48SC12025NRFH
JLCPCB Part #
C6233906
Package
DIP,58.4x22.9mm
Description
-40℃~+85℃ 1 1.5kV 10000uF 11mm 12V 175kHz 22.8mm 25A 300W 36V~75V 58.4mm 90mVp-p 95% Open type Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery、Digital control architecture Regulated type DIP,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E48SC12025NRFH Specifications

E48SC12025NRFH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,58.4x22.9mm
Operating Temperature-40℃~+85℃
Output Current(Max)25A
Output Power300W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency95%
TypeOpen type
Length58.4mm
Capacitive Load(Max)10000uF
Voltage - Supply36V~75V
Frequency175kHz
Height11mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery、Digital control architecture
Width22.8mm
Output Voltage12V
Ripple Noise90mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E48SC12025NRFH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E48SC12025NRFH Documents

E48SC12025NRFH datasheets or manufacturer documentation.

Datasheet: E48SC12025NRFH Datasheet (PDF)

E48SC12025NRFH Schematic Symbol & PCB Footprint

The E48SC12025NRFH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.