Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DE03S2405A
DE03S2405A
Extended
* Images are for reference only
DE03S2405A
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
DE03S2405A
JLCPCB Part #
C6224746
Package
DIP,31.8x20.3mm
Description
-25℃~+85℃ 1 10.2mm 18V~36V 20.3mm 300kHz 31.8mm 4000uF 500mA 5V 60mVp-p 79% ±1% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,31.8x20.3mm
Operating Temperature-25℃~+85℃
Output Current(Max)500mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency79%
TypePlastic encapsulated type
Length31.8mm
Capacitive Load(Max)4000uF
Voltage - Supply18V~36V
Frequency300kHz
Height10.2mm
Width20.3mm
Output Voltage5V
Ripple Noise45mVp-p
Quiescent Supply Current5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. DE03S2405A
DE03S2405A

* Images are for reference only

DE03S2405A

Extended
Manufacturer

Delta Elec

MFR.Part #
DE03S2405A
JLCPCB Part #
C6224746
Package
DIP,31.8x20.3mm
Description
-25℃~+85℃ 1 10.2mm 18V~36V 20.3mm 300kHz 31.8mm 4000uF 500mA 5V 60mVp-p 79% ±1% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DE03S2405A

* Images are for reference only

DE03S2405A
Extended
Manufacturer

Delta Elec

MFR.Part #
DE03S2405A
JLCPCB Part #
C6224746
Package
DIP,31.8x20.3mm
Description
-25℃~+85℃ 1 10.2mm 18V~36V 20.3mm 300kHz 31.8mm 4000uF 500mA 5V 60mVp-p 79% ±1% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DE03S2405A Specifications

DE03S2405A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,31.8x20.3mm
Operating Temperature-25℃~+85℃
Output Current(Max)500mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency79%
TypePlastic encapsulated type
Length31.8mm
Capacitive Load(Max)4000uF
Voltage - Supply18V~36V
Frequency300kHz
Height10.2mm
Width20.3mm
Output Voltage5V
Ripple Noise45mVp-p
Quiescent Supply Current5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DE03S2405A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DE03S2405A Schematic Symbol & PCB Footprint

The DE03S2405A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.