
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Leakage Current | 250uA、450uA | |
| Length | 57.5mm | |
| Current Rating | 2A | |
| Height | 42mm | |
| Width | 53.5mm | |
| Voltage - Input | 115V@AC、250V@AC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
02BEEG3F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Leakage Current | 250uA、450uA | |
| Length | 57.5mm | |
| Current Rating | 2A | |
| Height | 42mm | |
| Width | 53.5mm | |
| Voltage - Input | 115V@AC、250V@AC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 02BEEG3F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

02BEEG3F datasheets or manufacturer documentation.
Datasheet: 02BEEG3F Datasheet (PDF)
The 02BEEG3F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.