Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 1AS1T1B1M2RES
1AS1T1B1M2RES - 1
1AS1T1B1M2RES - 2
1AS1T1B1M2RES - 3
Extended1/3
* Images are for reference only
1AS1T1B1M2RES
Attributes
Value
Manufacturer
Dailywell
MFR.Part #
1AS1T1B1M2RES
JLCPCB Part #
C2913787
Package
Plugin
Description
-30℃~+85℃ 12.7mm 120V 28V 29.75mm 30,000 Cycles 5A 6.6mm Cylinder Lever PC Pin SPDT Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-30℃~+85℃
Length12.7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life30,000 Cycles
Current Rating5A
Switch Height29.75mm
CircuitSPDT
Mounting TypeThrough Hole
Voltage Rating (DC)28V
Width6.6mm
Voltage Rating (AC)120V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. 1AS1T1B1M2RES
1AS1T1B1M2RES

* Images are for reference only

1AS1T1B1M2RES

Extended
Manufacturer

Dailywell

MFR.Part #
1AS1T1B1M2RES
JLCPCB Part #
C2913787
Package
Plugin
Description
-30℃~+85℃ 12.7mm 120V 28V 29.75mm 30,000 Cycles 5A 6.6mm Cylinder Lever PC Pin SPDT Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1AS1T1B1M2RES

* Images are for reference only

1AS1T1B1M2RES
Extended
Manufacturer

Dailywell

MFR.Part #
1AS1T1B1M2RES
JLCPCB Part #
C2913787
Package
Plugin
Description
-30℃~+85℃ 12.7mm 120V 28V 29.75mm 30,000 Cycles 5A 6.6mm Cylinder Lever PC Pin SPDT Through Hole 插件 Toggle Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1AS1T1B1M2RES Specifications

1AS1T1B1M2RES technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerDailywell
PackagePlugin
Operating Temperature-30℃~+85℃
Length12.7mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Life30,000 Cycles
Current Rating5A
Switch Height29.75mm
CircuitSPDT
Mounting TypeThrough Hole
Voltage Rating (DC)28V
Width6.6mm
Voltage Rating (AC)120V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1AS1T1B1M2RES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1AS1T1B1M2RES Documents

1AS1T1B1M2RES datasheets or manufacturer documentation.

Datasheet: 1AS1T1B1M2RES Datasheet (PDF)

1AS1T1B1M2RES Schematic Symbol & PCB Footprint

The 1AS1T1B1M2RES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.