Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. XGC-12AWS
XGC-12AWS - 1
XGC-12AWS - 2
XGC-12AWS - 3
Extended1/3
* Images are for reference only
XGC-12AWS
Attributes
Value
Manufacturer
DLL
MFR.Part #
XGC-12AWS
JLCPCB Part #
C42429701
Package
Push-Pull,P=2.5mm
Description
-40℃~+105℃ 12P 2 2.5mm 2.5mm 250V 2x6P 5A 6 Black Gold Harpoon Pin (Metal) PBT Phosphor bronze Right Angle UL94V-0 Push-Pull,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerDLL
PackagePush-Pull,P=2.5mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating250V
ColorBlack
Current Rating5A
Row Spacing2.5mm
Pins Structure2x6P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board20.19mm
X-Length of Bottom Edge on Board (Spacing Line)17.75mm
Contact PlatingGold
Number of Pins12P
Pitch2.5mm
Contact MaterialPhosphor bronze
Supplementary FeaturesHarpoon Pin (Metal)
Z-Height of the Board13.25mm
Plastic MaterialPBT
Number of PINs Per Row6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. XGC-12AWS
XGC-12AWS

* Images are for reference only

XGC-12AWS

Extended
Manufacturer

DLL

MFR.Part #
XGC-12AWS
JLCPCB Part #
C42429701
Package
Push-Pull,P=2.5mm
Description
-40℃~+105℃ 12P 2 2.5mm 2.5mm 250V 2x6P 5A 6 Black Gold Harpoon Pin (Metal) PBT Phosphor bronze Right Angle UL94V-0 Push-Pull,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XGC-12AWS

* Images are for reference only

XGC-12AWS
Extended
Manufacturer

DLL

MFR.Part #
XGC-12AWS
JLCPCB Part #
C42429701
Package
Push-Pull,P=2.5mm
Description
-40℃~+105℃ 12P 2 2.5mm 2.5mm 250V 2x6P 5A 6 Black Gold Harpoon Pin (Metal) PBT Phosphor bronze Right Angle UL94V-0 Push-Pull,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XGC-12AWS Specifications

XGC-12AWS technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerDLL
PackagePush-Pull,P=2.5mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating250V
ColorBlack
Current Rating5A
Row Spacing2.5mm
Pins Structure2x6P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board20.19mm
X-Length of Bottom Edge on Board (Spacing Line)17.75mm
Contact PlatingGold
Number of Pins12P
Pitch2.5mm
Contact MaterialPhosphor bronze
Supplementary FeaturesHarpoon Pin (Metal)
Z-Height of the Board13.25mm
Plastic MaterialPBT
Number of PINs Per Row6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XGC-12AWS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XGC-12AWS Documents

XGC-12AWS datasheets or manufacturer documentation.

XGC-12AWS Schematic Symbol & PCB Footprint

The XGC-12AWS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.