


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | DEFOND | |
| Package | Plugin | |
| Actuator Color | Red | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 6.5A | |
| Switch Height | 25.4mm | |
| Length | 32mm | |
| Width | 12.5mm | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRB-2213-P-AAS31-01R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | DEFOND | |
| Package | Plugin | |
| Actuator Color | Red | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 6.5A | |
| Switch Height | 25.4mm | |
| Length | 32mm | |
| Width | 12.5mm | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRB-2213-P-AAS31-01R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRB-2213-P-AAS31-01R datasheets or manufacturer documentation.
Datasheet: DRB-2213-P-AAS31-01R Datasheet (PDF)
The DRB-2213-P-AAS31-01R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.