PE880203
Extended
* Images are for reference only
PE880203
Attributes
Value
Manufacturer
MFR.Part #
PE880203
JLCPCB Part #
C17481129
Package
-
Description
- AC Power Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/AC Power Connectors
ManufacturerCurtis Industries
Package-
Number of Ports1
Voltage Rating250V
Current Rating3A
PIN Number Per Port3
StandardIEC 320-C14
Mounting TypePanel Mount