
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Crouzet | |
| Package | - | |
| Operating Temperature | -20℃~+105℃ | |
| Resistance @ 25℃ | 10kΩ |

* Images are for reference only
89750185
Extended- Manufacturer
- MFR.Part #
- 89750185
- JLCPCB Part #
- C17546603
- Package
- -
- Description
- -20℃~+105℃ 10kΩ - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 89750185
- JLCPCB Part #
- C17546603
- Package
- -
- Description
- -20℃~+105℃ 10kΩ - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
89750185 Specifications
89750185 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Crouzet | |
| Package | - | |
| Operating Temperature | -20℃~+105℃ | |
| Resistance @ 25℃ | 10kΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 89750185. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

89750185 Documents
89750185 datasheets or manufacturer documentation.
Datasheet: 89750185 Datasheet (PDF)
89750185 Schematic Symbol & PCB Footprint
The 89750185 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.