
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,44.5x28mm | |
| Output Current(Max) | 500mA | |
| Conversion Efficiency | 78% | |
| Output Power | 6W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
ZUS62412-G
Extended- Manufacturer
- MFR.Part #
- ZUS62412-G
- JLCPCB Part #
- C7131756
- Package
- DIP,44.5x28mm
- Description
- 1 12V 18V~36V 500V 500mA 6W 78% DIP,44.5x28mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZUS62412-G
- JLCPCB Part #
- C7131756
- Package
- DIP,44.5x28mm
- Description
- 1 12V 18V~36V 500V 500mA 6W 78% DIP,44.5x28mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZUS62412-G Specifications
ZUS62412-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,44.5x28mm | |
| Output Current(Max) | 500mA | |
| Conversion Efficiency | 78% | |
| Output Power | 6W | |
| Voltage - Supply | 18V~36V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZUS62412-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZUS62412-G Documents
ZUS62412-G datasheets or manufacturer documentation.
Datasheet: ZUS62412-G Datasheet (PDF)
ZUS62412-G Schematic Symbol & PCB Footprint
The ZUS62412-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.