Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ZUS1R50512
ZUS1R50512
Extended
* Images are for reference only
ZUS1R50512
Attributes
Value
Manufacturer
Cosel
MFR.Part #
ZUS1R50512
JLCPCB Part #
C7131739
Package
DIP,27.5x18mm
Description
1 12V 130mA 4.5V~9V 500V 68% DIP,27.5x18mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,27.5x18mm
Operating Temperature-20℃~+71℃
Output Current(Max)130mA
Conversion Efficiency68%
Output Power1.56W
Length27.5mm
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)500V
Height7mm
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery
Width18mm
Output Voltage12V
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ZUS1R50512
ZUS1R50512

* Images are for reference only

ZUS1R50512

Extended
Manufacturer

Cosel

MFR.Part #
ZUS1R50512
JLCPCB Part #
C7131739
Package
DIP,27.5x18mm
Description
1 12V 130mA 4.5V~9V 500V 68% DIP,27.5x18mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZUS1R50512

* Images are for reference only

ZUS1R50512
Extended
Manufacturer

Cosel

MFR.Part #
ZUS1R50512
JLCPCB Part #
C7131739
Package
DIP,27.5x18mm
Description
1 12V 130mA 4.5V~9V 500V 68% DIP,27.5x18mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZUS1R50512 Specifications

ZUS1R50512 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,27.5x18mm
Operating Temperature-20℃~+71℃
Output Current(Max)130mA
Conversion Efficiency68%
Output Power1.56W
Length27.5mm
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)500V
Height7mm
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery
Width18mm
Output Voltage12V
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZUS1R50512. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZUS1R50512 Documents

ZUS1R50512 datasheets or manufacturer documentation.

Datasheet: ZUS1R50512 Datasheet (PDF)

ZUS1R50512 Schematic Symbol & PCB Footprint

The ZUS1R50512 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.