
- Manufacturer
- MFR.Part #
- SUCW61215B
- JLCPCB Part #
- C5762758
- Package
- SMD-7P,32.6x18.6mm
- Description
- 15V 2 200mA 500V 85% 9V~18V Over Current Protection、Automatic fault recovery Regulated type SMD-7P,32.6x18.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-7P,32.6x18.6mm | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 85% | |
| Output Current(Max) | 200mA | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |

* Images are for reference only
SUCW61215B
Extended- Manufacturer
- MFR.Part #
- SUCW61215B
- JLCPCB Part #
- C5762758
- Package
- SMD-7P,32.6x18.6mm
- Description
- 15V 2 200mA 500V 85% 9V~18V Over Current Protection、Automatic fault recovery Regulated type SMD-7P,32.6x18.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SUCW61215B
- JLCPCB Part #
- C5762758
- Package
- SMD-7P,32.6x18.6mm
- Description
- 15V 2 200mA 500V 85% 9V~18V Over Current Protection、Automatic fault recovery Regulated type SMD-7P,32.6x18.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SUCW61215B Specifications
SUCW61215B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-7P,32.6x18.6mm | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 85% | |
| Output Current(Max) | 200mA | |
| Voltage - Supply | 9V~18V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection、Automatic fault recovery | |
| Output Voltage | 15V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUCW61215B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SUCW61215B Documents
SUCW61215B datasheets or manufacturer documentation.
Datasheet: SUCW61215B Datasheet (PDF)
SUCW61215B Schematic Symbol & PCB Footprint
The SUCW61215B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.