
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-6P,32.6x18.6mm | |
| Output Current(Max) | 1.35A | |
| Conversion Efficiency | 74% | |
| Length | 32.6mm | |
| Voltage - Supply | 9V~18V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 7mm | |
| Features | Over Current Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 19.1mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 120mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SUCS6123R3BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-6P,32.6x18.6mm | |
| Output Current(Max) | 1.35A | |
| Conversion Efficiency | 74% | |
| Length | 32.6mm | |
| Voltage - Supply | 9V~18V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Height | 7mm | |
| Features | Over Current Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 19.1mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 120mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUCS6123R3BP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SUCS6123R3BP datasheets or manufacturer documentation.
Datasheet: SUCS6123R3BP Datasheet (PDF)
The SUCS6123R3BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.