Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUCS101205B
SUCS101205B
Extended
* Images are for reference only
SUCS101205B
Attributes
Value
Manufacturer
Cosel
MFR.Part #
SUCS101205B
JLCPCB Part #
C5762605
Package
SMD-6P,40.2x21.5mm
Description
-40℃~+85℃ 1 120mVp-p 22mm 2A 40.2mm 5V 7mm 85% 9V~18V Over Current Protection、Automatic fault recovery、Programmable output voltage SMD-6P,40.2x21.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageSMD-6P,40.2x21.5mm
Conversion Efficiency85%
Output Current(Max)2A
Length40.2mm
Voltage - Supply9V~18V
Operating Temperature Range-40℃~+85℃
Height7mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width22mm
Output Voltage5V
Ripple Noise120mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SUCS101205B
SUCS101205B

* Images are for reference only

SUCS101205B

Extended
Manufacturer

Cosel

MFR.Part #
SUCS101205B
JLCPCB Part #
C5762605
Package
SMD-6P,40.2x21.5mm
Description
-40℃~+85℃ 1 120mVp-p 22mm 2A 40.2mm 5V 7mm 85% 9V~18V Over Current Protection、Automatic fault recovery、Programmable output voltage SMD-6P,40.2x21.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUCS101205B

* Images are for reference only

SUCS101205B
Extended
Manufacturer

Cosel

MFR.Part #
SUCS101205B
JLCPCB Part #
C5762605
Package
SMD-6P,40.2x21.5mm
Description
-40℃~+85℃ 1 120mVp-p 22mm 2A 40.2mm 5V 7mm 85% 9V~18V Over Current Protection、Automatic fault recovery、Programmable output voltage SMD-6P,40.2x21.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SUCS101205B Specifications

SUCS101205B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
PackageSMD-6P,40.2x21.5mm
Conversion Efficiency85%
Output Current(Max)2A
Length40.2mm
Voltage - Supply9V~18V
Operating Temperature Range-40℃~+85℃
Height7mm
FeaturesOver Current Protection、Automatic fault recovery、Programmable output voltage
Width22mm
Output Voltage5V
Ripple Noise120mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUCS101205B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SUCS101205B Documents

SUCS101205B datasheets or manufacturer documentation.

Datasheet: SUCS101205B Datasheet (PDF)

SUCS101205B Schematic Symbol & PCB Footprint

The SUCS101205B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.