Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SFS30483R3A
SFS30483R3A
Extended
* Images are for reference only
SFS30483R3A
Attributes
Value
Manufacturer
Cosel
MFR.Part #
SFS30483R3A
JLCPCB Part #
C22230299
Package
-
Description
-40℃~+85℃ 1 27.2mm 3.3V 36V~76V 38.7mm 50mVp-p 530kHz 5mm 92% 9A Over Current Protection、Overvoltage protection、Under Voltage Protection - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
Package-
Output Current(Max)9A
Conversion Efficiency92%
Length38.7mm
Voltage - Supply36V~76V
Operating Temperature Range-40℃~+85℃
Switching Frequency530kHz
Height5mm
FeaturesOver Current Protection、Overvoltage protection、Under Voltage Protection
Width27.2mm
Output Voltage3.3V
Ripple Noise50mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SFS30483R3A
SFS30483R3A

* Images are for reference only

SFS30483R3A

Extended
Manufacturer

Cosel

MFR.Part #
SFS30483R3A
JLCPCB Part #
C22230299
Package
-
Description
-40℃~+85℃ 1 27.2mm 3.3V 36V~76V 38.7mm 50mVp-p 530kHz 5mm 92% 9A Over Current Protection、Overvoltage protection、Under Voltage Protection - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS30483R3A

* Images are for reference only

SFS30483R3A
Extended
Manufacturer

Cosel

MFR.Part #
SFS30483R3A
JLCPCB Part #
C22230299
Package
-
Description
-40℃~+85℃ 1 27.2mm 3.3V 36V~76V 38.7mm 50mVp-p 530kHz 5mm 92% 9A Over Current Protection、Overvoltage protection、Under Voltage Protection - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFS30483R3A Specifications

SFS30483R3A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCosel
Package-
Output Current(Max)9A
Conversion Efficiency92%
Length38.7mm
Voltage - Supply36V~76V
Operating Temperature Range-40℃~+85℃
Switching Frequency530kHz
Height5mm
FeaturesOver Current Protection、Overvoltage protection、Under Voltage Protection
Width27.2mm
Output Voltage3.3V
Ripple Noise50mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFS30483R3A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFS30483R3A Schematic Symbol & PCB Footprint

The SFS30483R3A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.