Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFW34815
MGFW34815
Extended
* Images are for reference only
MGFW34815
Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGFW34815
JLCPCB Part #
C5768409
Package
SIP-5
Description
-40℃~+85℃ 1.5kV 100mA 12mm 17mm 18V~76V 2 200mVp-p 3W 8.5mm 81% Over Current Protection、Automatic fault recovery Plastic encapsulated type Regulated type ±15V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)100mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency81%
TypePlastic encapsulated type
Length17mm
Voltage - Supply18V~76V
Height12mm
FeaturesOver Current Protection、Automatic fault recovery
Width8.5mm
Output Voltage±15V
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFW34815
MGFW34815

* Images are for reference only

MGFW34815

Extended
Manufacturer

Cosel

MFR.Part #
MGFW34815
JLCPCB Part #
C5768409
Package
SIP-5
Description
-40℃~+85℃ 1.5kV 100mA 12mm 17mm 18V~76V 2 200mVp-p 3W 8.5mm 81% Over Current Protection、Automatic fault recovery Plastic encapsulated type Regulated type ±15V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFW34815

* Images are for reference only

MGFW34815
Extended
Manufacturer

Cosel

MFR.Part #
MGFW34815
JLCPCB Part #
C5768409
Package
SIP-5
Description
-40℃~+85℃ 1.5kV 100mA 12mm 17mm 18V~76V 2 200mVp-p 3W 8.5mm 81% Over Current Protection、Automatic fault recovery Plastic encapsulated type Regulated type ±15V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFW34815 Specifications

MGFW34815 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)100mA
Output Power3W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency81%
TypePlastic encapsulated type
Length17mm
Voltage - Supply18V~76V
Height12mm
FeaturesOver Current Protection、Automatic fault recovery
Width8.5mm
Output Voltage±15V
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGFW34815. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGFW34815 Documents

MGFW34815 datasheets or manufacturer documentation.

Datasheet: MGFW34815 Datasheet (PDF)

MGFW34815 Schematic Symbol & PCB Footprint

The MGFW34815 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.