
- Manufacturer
- MFR.Part #
- LHA75F-5-SN
- JLCPCB Part #
- C6287233
- Package
- -
- Description
- -10℃~+70℃ 1 120mVp-p 12A 180mm 300kHz 37.5mm 3kV 5V 60W 60mm 81% 85VAC~264VAC AC-DC Over Current Protection、Overvoltage protection、Fault self-recovery、Active inrush current control - AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | - | |
| Output Current(Max) | 12A | |
| Output Power | 60W | |
| Operating Temperature range | -10℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Length | 180mm | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Height | 37.5mm | |
| Switching Frequency | 300kHz | |
| Features | Over Current Protection、Overvoltage protection、Fault self-recovery、Active inrush current control | |
| Width | 60mm | |
| Output Voltage | 5V | |
| Ripple Noise | 120mVp-p |

* Images are for reference only
LHA75F-5-SN
Extended- Manufacturer
- MFR.Part #
- LHA75F-5-SN
- JLCPCB Part #
- C6287233
- Package
- -
- Description
- -10℃~+70℃ 1 120mVp-p 12A 180mm 300kHz 37.5mm 3kV 5V 60W 60mm 81% 85VAC~264VAC AC-DC Over Current Protection、Overvoltage protection、Fault self-recovery、Active inrush current control - AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LHA75F-5-SN
- JLCPCB Part #
- C6287233
- Package
- -
- Description
- -10℃~+70℃ 1 120mVp-p 12A 180mm 300kHz 37.5mm 3kV 5V 60W 60mm 81% 85VAC~264VAC AC-DC Over Current Protection、Overvoltage protection、Fault self-recovery、Active inrush current control - AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LHA75F-5-SN Specifications
LHA75F-5-SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | - | |
| Output Current(Max) | 12A | |
| Output Power | 60W | |
| Operating Temperature range | -10℃~+70℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Length | 180mm | |
| Voltage - Input(AC) | 85VAC~264VAC | |
| Height | 37.5mm | |
| Switching Frequency | 300kHz | |
| Features | Over Current Protection、Overvoltage protection、Fault self-recovery、Active inrush current control | |
| Width | 60mm | |
| Output Voltage | 5V | |
| Ripple Noise | 120mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LHA75F-5-SN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LHA75F-5-SN Documents
LHA75F-5-SN datasheets or manufacturer documentation.
Datasheet: LHA75F-5-SN Datasheet (PDF)
LHA75F-5-SN Schematic Symbol & PCB Footprint
The LHA75F-5-SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.