
- Manufacturer
- MFR.Part #
- 12590.4
- JLCPCB Part #
- C3819730
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 0.14~1.5 12~22 14 15A 2 24.1mm 28P 2x14P 300V 5mm Gray M3 Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 2x14P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 12~22 | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Height Above Board | 24.1mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of Pins | 28P | |
| Pitch | 5mm | |
| Number of PINs Per Row | 14 |

* Images are for reference only
12590.4
Extended- Manufacturer
- MFR.Part #
- 12590.4
- JLCPCB Part #
- C3819730
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 0.14~1.5 12~22 14 15A 2 24.1mm 28P 2x14P 300V 5mm Gray M3 Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 12590.4
- JLCPCB Part #
- C3819730
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 0.14~1.5 12~22 14 15A 2 24.1mm 28P 2x14P 300V 5mm Gray M3 Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
12590.4 Specifications
12590.4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 2x14P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 300V | |
| Color | Gray | |
| Current Rating | 15A | |
| Wire Gauge - AWG | 12~22 | |
| Wire Gauge - mm2 | 0.14~1.5 | |
| Height Above Board | 24.1mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of Pins | 28P | |
| Pitch | 5mm | |
| Number of PINs Per Row | 14 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12590.4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

12590.4 Documents
12590.4 datasheets or manufacturer documentation.
Datasheet: 12590.4 Datasheet (PDF)
12590.4 Schematic Symbol & PCB Footprint
The 12590.4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.