
- Manufacturer
- MFR.Part #
- 12455.1
- JLCPCB Part #
- C3818780
- Package
- Plugin,P=7.5mm
- Description
- 1 12~22 20A 23 23P 300V 7.5mm Green Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x23P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Current Rating | 20A | |
| Wire Gauge - AWG | 12~22 | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Height Above Board | 12.5mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of Pins | 23P | |
| Pitch | 7.5mm | |
| Number of PINs Per Row | 23 |

* Images are for reference only
12455.1
Extended- Manufacturer
- MFR.Part #
- 12455.1
- JLCPCB Part #
- C3818780
- Package
- Plugin,P=7.5mm
- Description
- 1 12~22 20A 23 23P 300V 7.5mm Green Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 12455.1
- JLCPCB Part #
- C3818780
- Package
- Plugin,P=7.5mm
- Description
- 1 12~22 20A 23 23P 300V 7.5mm Green Through Hole 插件,P=7.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
12455.1 Specifications
12455.1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x23P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Green | |
| Current Rating | 20A | |
| Wire Gauge - AWG | 12~22 | |
| Wire Gauge - mm2 | 0.2~2.5 | |
| Height Above Board | 12.5mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of Pins | 23P | |
| Pitch | 7.5mm | |
| Number of PINs Per Row | 23 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12455.1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

12455.1 Documents
12455.1 datasheets or manufacturer documentation.
Datasheet: 12455.1 Datasheet (PDF)
12455.1 Schematic Symbol & PCB Footprint
The 12455.1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.