
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x14P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Current Rating | 20A | |
| Wire Gauge - AWG | 12~22 | |
| Wire Gauge - mm2 | 0.2~4 | |
| Height Above Board | 12.5mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of Pins | 14P | |
| Pitch | 5mm | |
| Number of PINs Per Row | 14 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
12398.4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Positions or Pins | 1x14P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Gray | |
| Current Rating | 20A | |
| Wire Gauge - AWG | 12~22 | |
| Wire Gauge - mm2 | 0.2~4 | |
| Height Above Board | 12.5mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of Pins | 14P | |
| Pitch | 5mm | |
| Number of PINs Per Row | 14 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12398.4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

12398.4 datasheets or manufacturer documentation.
Datasheet: 12398.4 Datasheet (PDF)
The 12398.4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.