
- Manufacturer
- MFR.Part #
- 11802.1
- JLCPCB Part #
- C3586075
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 10P 2 5 5mm Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Green | |
| Number of Pins | 10P | |
| Pitch | 5mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 |

* Images are for reference only
11802.1
Extended- Manufacturer
- MFR.Part #
- 11802.1
- JLCPCB Part #
- C3586075
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 10P 2 5 5mm Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 11802.1
- JLCPCB Part #
- C3586075
- Package
- Plugin,P=5mm
- Description
- -30℃~+105℃ 10P 2 5 5mm Green Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
11802.1 Specifications
11802.1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Conta-Clip, Inc. | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Green | |
| Number of Pins | 10P | |
| Pitch | 5mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 11802.1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

11802.1 Documents
11802.1 datasheets or manufacturer documentation.
Datasheet: 11802.1 Datasheet (PDF)
11802.1 Schematic Symbol & PCB Footprint
The 11802.1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.