10212.4
Extended
* Images are for reference only
10212.4
Attributes
Value
Manufacturer
MFR.Part #
10212.4
JLCPCB Part #
C3819306
Package
Plugin,P=10mm
Description
1 10mm 14~22 15A 300V 5 5P Gray Through Hole 插件,P=10mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerConta-Clip, Inc.
PackagePlugin,P=10mm
Operating Temperature-30℃~+105℃
Number of Positions or Pins1x5P
Voltage Rating (Max)300V
Number of Rows1
ColorGray
Current Rating15A
Wire Gauge - AWG14~22
Wire Gauge - mm20.2~1.5
Height Above Board7.5mm
Mounting TypeRight Angle
Screw SpecificationM2.6
Number of Pins5P
Pitch10mm
Number of PINs Per Row5