Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. TLVR120611LR10HC
TLVR120611LR10HC - 1
TLVR120611LR10HC - 2
TLVR120611LR10HC - 3
Extended1/3
* Images are for reference only
TLVR120611LR10HC
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
TLVR120611LR10HC
JLCPCB Part #
C49437846
Package
SMD,11.7x5.7mm
Description
0.125mΩ、0.37mΩ 105nH 106A、125A 45A、77A ±15% SMD,11.7x5.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,11.7x5.7mm
Current - Saturation(Isat)106A、125A
Inductance105nH
Tolerance±15%
Current Rating45A、77A
DC Resistance(DCR)0.125mΩ、0.37mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. TLVR120611LR10HC
TLVR120611LR10HC

* Images are for reference only

TLVR120611LR10HC

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
TLVR120611LR10HC
JLCPCB Part #
C49437846
Package
SMD,11.7x5.7mm
Description
0.125mΩ、0.37mΩ 105nH 106A、125A 45A、77A ±15% SMD,11.7x5.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLVR120611LR10HC

* Images are for reference only

TLVR120611LR10HC
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
TLVR120611LR10HC
JLCPCB Part #
C49437846
Package
SMD,11.7x5.7mm
Description
0.125mΩ、0.37mΩ 105nH 106A、125A 45A、77A ±15% SMD,11.7x5.7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLVR120611LR10HC Specifications

TLVR120611LR10HC technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,11.7x5.7mm
Current - Saturation(Isat)106A、125A
Inductance105nH
Tolerance±15%
Current Rating45A、77A
DC Resistance(DCR)0.125mΩ、0.37mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLVR120611LR10HC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLVR120611LR10HC Schematic Symbol & PCB Footprint

The TLVR120611LR10HC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.