


- Manufacturer
- MFR.Part #
- HWC1608JR33D
- JLCPCB Part #
- C54534312
- Package
- 0603
- Description
- 100mA 25@100MHz 3.89Ω 330nH 790MHz Wire-wound inductor ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | 0603 | |
| Inductance | 330nH | |
| Type | Wire-wound inductor | |
| Frequency - Self Resonant | 790MHz | |
| Q @ Frequency | 25@100MHz | |
| Tolerance | ±5% | |
| Current Rating | 100mA | |
| DC Resistance(DCR) | 3.89Ω |

* Images are for reference only
HWC1608JR33D
Extended- Manufacturer
- MFR.Part #
- HWC1608JR33D
- JLCPCB Part #
- C54534312
- Package
- 0603
- Description
- 100mA 25@100MHz 3.89Ω 330nH 790MHz Wire-wound inductor ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HWC1608JR33D
- JLCPCB Part #
- C54534312
- Package
- 0603
- Description
- 100mA 25@100MHz 3.89Ω 330nH 790MHz Wire-wound inductor ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HWC1608JR33D Specifications
HWC1608JR33D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | 0603 | |
| Inductance | 330nH | |
| Type | Wire-wound inductor | |
| Frequency - Self Resonant | 790MHz | |
| Q @ Frequency | 25@100MHz | |
| Tolerance | ±5% | |
| Current Rating | 100mA | |
| DC Resistance(DCR) | 3.89Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HWC1608JR33D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HWC1608JR33D Schematic Symbol & PCB Footprint
The HWC1608JR33D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.