
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Cirrus Logic | |
| Package | LQFP-128(14x20) | |
| Clock Rate | 25MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Non-Volatile Memory | ROM (144kB) | |
| Type | 定点 | |
| On-chip RAM | 82KB | |
| Voltage - Core | 1.8V | |
| Voltage - I/O | 3.3V | |
| communication interface | EBI/EMI、I2C、SPI、DAI/O、Parallel | |
| Features | High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Multi-core cooperative processing |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS497014-CVZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Cirrus Logic | |
| Package | LQFP-128(14x20) | |
| Clock Rate | 25MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Non-Volatile Memory | ROM (144kB) | |
| Type | 定点 | |
| On-chip RAM | 82KB | |
| Voltage - Core | 1.8V | |
| Voltage - I/O | 3.3V | |
| communication interface | EBI/EMI、I2C、SPI、DAI/O、Parallel | |
| Features | High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection、Multi-core cooperative processing |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS497014-CVZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS497014-CVZR datasheets or manufacturer documentation.
Datasheet: CS497014-CVZR Datasheet (PDF)
The CS497014-CVZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.