Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APCI00121280152KY0
APCI00121280152KY0
Extended
* Images are for reference only
APCI00121280152KY0
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
APCI00121280152KY0
JLCPCB Part #
C6124960
Package
SMD,12x12mm
Description
1.5mH 2.48Ω 450mA 450mA Magnetic Shielded Inductor ±10% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,12x12mm
Current - Saturation(Isat)450mA
Inductance1.5mH
TypeMagnetic Shielded Inductor
Tolerance±10%
Current Rating450mA
DC Resistance(DCR)2.48Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APCI00121280152KY0
APCI00121280152KY0

* Images are for reference only

APCI00121280152KY0

Extended
Manufacturer

Chilisin Elec

MFR.Part #
APCI00121280152KY0
JLCPCB Part #
C6124960
Package
SMD,12x12mm
Description
1.5mH 2.48Ω 450mA 450mA Magnetic Shielded Inductor ±10% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APCI00121280152KY0

* Images are for reference only

APCI00121280152KY0
Extended
Manufacturer

Chilisin Elec

MFR.Part #
APCI00121280152KY0
JLCPCB Part #
C6124960
Package
SMD,12x12mm
Description
1.5mH 2.48Ω 450mA 450mA Magnetic Shielded Inductor ±10% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APCI00121280152KY0 Specifications

APCI00121280152KY0 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,12x12mm
Current - Saturation(Isat)450mA
Inductance1.5mH
TypeMagnetic Shielded Inductor
Tolerance±10%
Current Rating450mA
DC Resistance(DCR)2.48Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APCI00121280152KY0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APCI00121280152KY0 Documents

APCI00121280152KY0 datasheets or manufacturer documentation.

Datasheet: APCI00121280152KY0 Datasheet (PDF)

APCI00121280152KY0 Schematic Symbol & PCB Footprint

The APCI00121280152KY0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.