Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AMMA000606308R2MV1
AMMA000606308R2MV1
Extended
* Images are for reference only
AMMA000606308R2MV1
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
AMMA000606308R2MV1
JLCPCB Part #
C5551102
Package
SMD,6.9x6.5mm
Description
4A 68mΩ 7.5A 8.2uH Magnetic Shielded Inductor ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,6.9x6.5mm
Current - Saturation(Isat)7.5A
Inductance8.2uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating4A
DC Resistance(DCR)68mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AMMA000606308R2MV1
AMMA000606308R2MV1

* Images are for reference only

AMMA000606308R2MV1

Extended
Manufacturer

Chilisin Elec

MFR.Part #
AMMA000606308R2MV1
JLCPCB Part #
C5551102
Package
SMD,6.9x6.5mm
Description
4A 68mΩ 7.5A 8.2uH Magnetic Shielded Inductor ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMMA000606308R2MV1

* Images are for reference only

AMMA000606308R2MV1
Extended
Manufacturer

Chilisin Elec

MFR.Part #
AMMA000606308R2MV1
JLCPCB Part #
C5551102
Package
SMD,6.9x6.5mm
Description
4A 68mΩ 7.5A 8.2uH Magnetic Shielded Inductor ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMMA000606308R2MV1 Specifications

AMMA000606308R2MV1 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerChilisin Elec
PackageSMD,6.9x6.5mm
Current - Saturation(Isat)7.5A
Inductance8.2uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating4A
DC Resistance(DCR)68mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMMA000606308R2MV1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMMA000606308R2MV1 Documents

AMMA000606308R2MV1 datasheets or manufacturer documentation.

Datasheet: AMMA000606308R2MV1 Datasheet (PDF)

AMMA000606308R2MV1 Schematic Symbol & PCB Footprint

The AMMA000606308R2MV1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.