
- Manufacturer
- MFR.Part #
- CTTSMD2110F-101K
- JLCPCB Part #
- C6145962
- Package
- -
- Description
- 100uH 32mΩ 5.58A ±10% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | - | |
| Current - Saturation(Isat) | 5.58A | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 32mΩ |

* Images are for reference only
CTTSMD2110F-101K
Extended- Manufacturer
- MFR.Part #
- CTTSMD2110F-101K
- JLCPCB Part #
- C6145962
- Package
- -
- Description
- 100uH 32mΩ 5.58A ±10% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTTSMD2110F-101K
- JLCPCB Part #
- C6145962
- Package
- -
- Description
- 100uH 32mΩ 5.58A ±10% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTTSMD2110F-101K Specifications
CTTSMD2110F-101K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | - | |
| Current - Saturation(Isat) | 5.58A | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 32mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTTSMD2110F-101K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTTSMD2110F-101K Documents
CTTSMD2110F-101K datasheets or manufacturer documentation.
Datasheet: CTTSMD2110F-101K Datasheet (PDF)
CTTSMD2110F-101K Schematic Symbol & PCB Footprint
The CTTSMD2110F-101K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.