
- Manufacturer
- MFR.Part #
- CTLL2012SF-3N9S
- JLCPCB Part #
- C6538848
- Package
- 0805
- Description
- 12@100MHz 150mΩ 3.9nH 300mA 4GHz 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Central Semicon | |
| Package | 0805 | |
| Inductance | 3.9nH | |
| Q @ Frequency | 12@100MHz | |
| Frequency - Self Resonant | 4GHz | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 150mΩ |

* Images are for reference only
CTLL2012SF-3N9S
Extended- Manufacturer
- MFR.Part #
- CTLL2012SF-3N9S
- JLCPCB Part #
- C6538848
- Package
- 0805
- Description
- 12@100MHz 150mΩ 3.9nH 300mA 4GHz 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTLL2012SF-3N9S
- JLCPCB Part #
- C6538848
- Package
- 0805
- Description
- 12@100MHz 150mΩ 3.9nH 300mA 4GHz 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTLL2012SF-3N9S Specifications
CTLL2012SF-3N9S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Central Semicon | |
| Package | 0805 | |
| Inductance | 3.9nH | |
| Q @ Frequency | 12@100MHz | |
| Frequency - Self Resonant | 4GHz | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 150mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTLL2012SF-3N9S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTLL2012SF-3N9S Documents
CTLL2012SF-3N9S datasheets or manufacturer documentation.
Datasheet: CTLL2012SF-3N9S Datasheet (PDF)
CTLL2012SF-3N9S Schematic Symbol & PCB Footprint
The CTLL2012SF-3N9S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.