Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. CTH8VF-182K
CTH8VF-182K
Extended
* Images are for reference only
CTH8VF-182K
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CTH8VF-182K
JLCPCB Part #
C17599504
Package
Plugin,D11.4xL22.8mm
Description
1.6Ω 1.8mH 600mA 640mA 720kHz ±10% 插件,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerCentral Semicon
PackagePlugin,D11.4xL22.8mm
Current - Saturation(Isat)640mA
Inductance1.8mH
Frequency - Self Resonant720kHz
Tolerance±10%
Current Rating600mA
DC Resistance(DCR)1.6Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. CTH8VF-182K
CTH8VF-182K

* Images are for reference only

CTH8VF-182K

Extended
Manufacturer

Central Semicon

MFR.Part #
CTH8VF-182K
JLCPCB Part #
C17599504
Package
Plugin,D11.4xL22.8mm
Description
1.6Ω 1.8mH 600mA 640mA 720kHz ±10% 插件,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CTH8VF-182K

* Images are for reference only

CTH8VF-182K
Extended
Manufacturer

Central Semicon

MFR.Part #
CTH8VF-182K
JLCPCB Part #
C17599504
Package
Plugin,D11.4xL22.8mm
Description
1.6Ω 1.8mH 600mA 640mA 720kHz ±10% 插件,D11.4xL22.8mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CTH8VF-182K Specifications

CTH8VF-182K technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerCentral Semicon
PackagePlugin,D11.4xL22.8mm
Current - Saturation(Isat)640mA
Inductance1.8mH
Frequency - Self Resonant720kHz
Tolerance±10%
Current Rating600mA
DC Resistance(DCR)1.6Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTH8VF-182K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CTH8VF-182K Documents

CTH8VF-182K datasheets or manufacturer documentation.

Datasheet: CTH8VF-182K Datasheet (PDF)

CTH8VF-182K Schematic Symbol & PCB Footprint

The CTH8VF-182K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.