
- Manufacturer
- MFR.Part #
- CTCH654F-330K
- JLCPCB Part #
- C6538520
- Package
- Plugin,D=6mm
- Description
- 270mΩ 33uH 740mA ±10% 插件,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,D=6mm | |
| Current - Saturation(Isat) | 740mA | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 270mΩ |

* Images are for reference only
CTCH654F-330K
Extended- Manufacturer
- MFR.Part #
- CTCH654F-330K
- JLCPCB Part #
- C6538520
- Package
- Plugin,D=6mm
- Description
- 270mΩ 33uH 740mA ±10% 插件,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTCH654F-330K
- JLCPCB Part #
- C6538520
- Package
- Plugin,D=6mm
- Description
- 270mΩ 33uH 740mA ±10% 插件,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTCH654F-330K Specifications
CTCH654F-330K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | Plugin,D=6mm | |
| Current - Saturation(Isat) | 740mA | |
| Inductance | 33uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 270mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTCH654F-330K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTCH654F-330K Documents
CTCH654F-330K datasheets or manufacturer documentation.
Datasheet: CTCH654F-330K Datasheet (PDF)
CTCH654F-330K Schematic Symbol & PCB Footprint
The CTCH654F-330K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.