
- Manufacturer
- MFR.Part #
- CTCDRH73F-560M
- JLCPCB Part #
- C17565689
- Package
- -
- Description
- 470mΩ 56uH 680mA ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | - | |
| Inductance | 56uH | |
| Tolerance | ±20% | |
| Current Rating | 680mA | |
| DC Resistance(DCR) | 470mΩ |

* Images are for reference only
CTCDRH73F-560M
Extended- Manufacturer
- MFR.Part #
- CTCDRH73F-560M
- JLCPCB Part #
- C17565689
- Package
- -
- Description
- 470mΩ 56uH 680mA ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTCDRH73F-560M
- JLCPCB Part #
- C17565689
- Package
- -
- Description
- 470mΩ 56uH 680mA ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTCDRH73F-560M Specifications
CTCDRH73F-560M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | - | |
| Inductance | 56uH | |
| Tolerance | ±20% | |
| Current Rating | 680mA | |
| DC Resistance(DCR) | 470mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTCDRH73F-560M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTCDRH73F-560M Documents
CTCDRH73F-560M datasheets or manufacturer documentation.
Datasheet: CTCDRH73F-560M Datasheet (PDF)
CTCDRH73F-560M Schematic Symbol & PCB Footprint
The CTCDRH73F-560M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.