
- Manufacturer
- MFR.Part #
- CTCDRH4D18F-101N
- JLCPCB Part #
- C17502428
- Package
- SMD,4.7x4.7mm
- Description
- 1.73Ω 100uH 200mA ±30% SMD,4.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,4.7x4.7mm | |
| Inductance | 100uH | |
| Current - Saturation(Isat) | 200mA | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 1.73Ω |

* Images are for reference only
CTCDRH4D18F-101N
Extended- Manufacturer
- MFR.Part #
- CTCDRH4D18F-101N
- JLCPCB Part #
- C17502428
- Package
- SMD,4.7x4.7mm
- Description
- 1.73Ω 100uH 200mA ±30% SMD,4.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTCDRH4D18F-101N
- JLCPCB Part #
- C17502428
- Package
- SMD,4.7x4.7mm
- Description
- 1.73Ω 100uH 200mA ±30% SMD,4.7x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTCDRH4D18F-101N Specifications
CTCDRH4D18F-101N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,4.7x4.7mm | |
| Inductance | 100uH | |
| Current - Saturation(Isat) | 200mA | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 1.73Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTCDRH4D18F-101N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTCDRH4D18F-101N Documents
CTCDRH4D18F-101N datasheets or manufacturer documentation.
Datasheet: CTCDRH4D18F-101N Datasheet (PDF)
CTCDRH4D18F-101N Schematic Symbol & PCB Footprint
The CTCDRH4D18F-101N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.