
- Manufacturer
- MFR.Part #
- CTCDRH2D18/LDF-3R3M
- JLCPCB Part #
- C17647537
- Package
- SMD,3.2x3.2mm
- Description
- 2.1A 3.3uH 54mΩ 750mA ±20% SMD,3.2x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,3.2x3.2mm | |
| Current - Saturation(Isat) | 750mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 2.1A | |
| DC Resistance(DCR) | 54mΩ |

* Images are for reference only
CTCDRH2D18/LDF-3R3M
Extended- Manufacturer
- MFR.Part #
- CTCDRH2D18/LDF-3R3M
- JLCPCB Part #
- C17647537
- Package
- SMD,3.2x3.2mm
- Description
- 2.1A 3.3uH 54mΩ 750mA ±20% SMD,3.2x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTCDRH2D18/LDF-3R3M
- JLCPCB Part #
- C17647537
- Package
- SMD,3.2x3.2mm
- Description
- 2.1A 3.3uH 54mΩ 750mA ±20% SMD,3.2x3.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTCDRH2D18/LDF-3R3M Specifications
CTCDRH2D18/LDF-3R3M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,3.2x3.2mm | |
| Current - Saturation(Isat) | 750mA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 2.1A | |
| DC Resistance(DCR) | 54mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTCDRH2D18/LDF-3R3M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTCDRH2D18/LDF-3R3M Documents
CTCDRH2D18/LDF-3R3M datasheets or manufacturer documentation.
Datasheet: CTCDRH2D18/LDF-3R3M Datasheet (PDF)
CTCDRH2D18/LDF-3R3M Schematic Symbol & PCB Footprint
The CTCDRH2D18/LDF-3R3M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.