
- Manufacturer
- MFR.Part #
- CTCB0805F-401M
- JLCPCB Part #
- C7233919
- Package
- 0805
- Description
- 1 300mΩ 400Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Central Semicon | |
| Package | 0805 | |
| Impedance @ Frequency | 400Ω@100MHz | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 300mΩ |

* Images are for reference only
CTCB0805F-401M
Extended- Manufacturer
- MFR.Part #
- CTCB0805F-401M
- JLCPCB Part #
- C7233919
- Package
- 0805
- Description
- 1 300mΩ 400Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTCB0805F-401M
- JLCPCB Part #
- C7233919
- Package
- 0805
- Description
- 1 300mΩ 400Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTCB0805F-401M Specifications
CTCB0805F-401M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Central Semicon | |
| Package | 0805 | |
| Impedance @ Frequency | 400Ω@100MHz | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 300mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTCB0805F-401M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTCB0805F-401M Documents
CTCB0805F-401M datasheets or manufacturer documentation.
Datasheet: CTCB0805F-401M Datasheet (PDF)
CTCB0805F-401M Schematic Symbol & PCB Footprint
The CTCB0805F-401M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.