
- Manufacturer
- MFR.Part #
- CT1210LSCF-101K
- JLCPCB Part #
- C5629786
- Package
- SMD,3.7x2.9mm
- Description
- 100uH 3.7Ω ±10% SMD,3.7x2.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,3.7x2.9mm | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.7Ω |

* Images are for reference only
CT1210LSCF-101K
Extended- Manufacturer
- MFR.Part #
- CT1210LSCF-101K
- JLCPCB Part #
- C5629786
- Package
- SMD,3.7x2.9mm
- Description
- 100uH 3.7Ω ±10% SMD,3.7x2.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CT1210LSCF-101K
- JLCPCB Part #
- C5629786
- Package
- SMD,3.7x2.9mm
- Description
- 100uH 3.7Ω ±10% SMD,3.7x2.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT1210LSCF-101K Specifications
CT1210LSCF-101K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Semicon | |
| Package | SMD,3.7x2.9mm | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 3.7Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT1210LSCF-101K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CT1210LSCF-101K Documents
CT1210LSCF-101K datasheets or manufacturer documentation.
Datasheet: CT1210LSCF-101K Datasheet (PDF)
CT1210LSCF-101K Schematic Symbol & PCB Footprint
The CT1210LSCF-101K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.