
- Manufacturer
- MFR.Part #
- CMR3U-06M BK PBFREE
- JLCPCB Part #
- C17663439
- Package
- SMB
- Description
- -65℃~+175℃ 1.4V@3A 100ns 3A 5uA@600V 600V SMB Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Central Semicon | |
| Package | SMB | |
| Voltage - Forward(Vf@If) | 1.4V@3A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 100ns | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 5uA@600V |

* Images are for reference only
CMR3U-06M BK PBFREE
Extended- Manufacturer
- MFR.Part #
- CMR3U-06M BK PBFREE
- JLCPCB Part #
- C17663439
- Package
- SMB
- Description
- -65℃~+175℃ 1.4V@3A 100ns 3A 5uA@600V 600V SMB Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CMR3U-06M BK PBFREE
- JLCPCB Part #
- C17663439
- Package
- SMB
- Description
- -65℃~+175℃ 1.4V@3A 100ns 3A 5uA@600V 600V SMB Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMR3U-06M BK PBFREE Specifications
CMR3U-06M BK PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Central Semicon | |
| Package | SMB | |
| Voltage - Forward(Vf@If) | 1.4V@3A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Recovery Time (trr) | 100ns | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 5uA@600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMR3U-06M BK PBFREE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMR3U-06M BK PBFREE Documents
CMR3U-06M BK PBFREE datasheets or manufacturer documentation.
Datasheet: CMR3U-06M BK PBFREE Datasheet (PDF)
CMR3U-06M BK PBFREE Schematic Symbol & PCB Footprint
The CMR3U-06M BK PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.