
- Manufacturer
- MFR.Part #
- CBR10-J010
- JLCPCB Part #
- C17214462
- Package
- -
- Description
- -65℃~+150℃@(Tj) 1.2V@5A 100V 10uA@100V 150A 5A Single-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Central Semicon | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.2V@5A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 10uA@100V |

* Images are for reference only
CBR10-J010
Extended- Manufacturer
- MFR.Part #
- CBR10-J010
- JLCPCB Part #
- C17214462
- Package
- -
- Description
- -65℃~+150℃@(Tj) 1.2V@5A 100V 10uA@100V 150A 5A Single-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CBR10-J010
- JLCPCB Part #
- C17214462
- Package
- -
- Description
- -65℃~+150℃@(Tj) 1.2V@5A 100V 10uA@100V 150A 5A Single-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CBR10-J010 Specifications
CBR10-J010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Central Semicon | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.2V@5A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -65℃~+150℃@(Tj) | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 10uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBR10-J010. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CBR10-J010 Documents
CBR10-J010 datasheets or manufacturer documentation.
Datasheet: CBR10-J010 Datasheet (PDF)
CBR10-J010 Schematic Symbol & PCB Footprint
The CBR10-J010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.