
- Manufacturer
- MFR.Part #
- 2N3947 PBFREE
- JLCPCB Part #
- C7175471
- Package
- TO-18
- Description
- -65℃~+200℃ 1.2W 100 200mA 300MHz 300mV 40V NPN TO-18 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Central Semicon | |
| Package | TO-18 | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Emitter-Base Voltage(Vebo) | 6V | |
| Pd - Power Dissipation | 1.2W | |
| type | NPN |

* Images are for reference only
2N3947 PBFREE
Extended- Manufacturer
- MFR.Part #
- 2N3947 PBFREE
- JLCPCB Part #
- C7175471
- Package
- TO-18
- Description
- -65℃~+200℃ 1.2W 100 200mA 300MHz 300mV 40V NPN TO-18 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2N3947 PBFREE
- JLCPCB Part #
- C7175471
- Package
- TO-18
- Description
- -65℃~+200℃ 1.2W 100 200mA 300MHz 300mV 40V NPN TO-18 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2N3947 PBFREE Specifications
2N3947 PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Central Semicon | |
| Package | TO-18 | |
| Operating Temperature | -65℃~+200℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Emitter-Base Voltage(Vebo) | 6V | |
| Pd - Power Dissipation | 1.2W | |
| type | NPN |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N3947 PBFREE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2N3947 PBFREE Documents
2N3947 PBFREE datasheets or manufacturer documentation.
Datasheet: 2N3947 PBFREE Datasheet (PDF)
2N3947 PBFREE Schematic Symbol & PCB Footprint
The 2N3947 PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.