Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. 1N4454 TR PBFREE
1N4454 TR PBFREE
Extended
* Images are for reference only
1N4454 TR PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
1N4454 TR PBFREE
JLCPCB Part #
C17462252
Package
DO-35
Description
-65℃~+200℃ 100nA@50V 150mA 1V@10mA 4ns 75V DO-35 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerCentral Semicon
PackageDO-35
Voltage - Forward(Vf@If)1V@10mA
Voltage - DC Reverse(Vr)75V
Operating Junction Temperature Range-65℃~+200℃
Reverse Recovery Time (trr)4ns
Current - Rectified150mA
Reverse Leakage Current (Ir)100nA@50V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. 1N4454 TR PBFREE
1N4454 TR PBFREE

* Images are for reference only

1N4454 TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
1N4454 TR PBFREE
JLCPCB Part #
C17462252
Package
DO-35
Description
-65℃~+200℃ 100nA@50V 150mA 1V@10mA 4ns 75V DO-35 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1N4454 TR PBFREE

* Images are for reference only

1N4454 TR PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
1N4454 TR PBFREE
JLCPCB Part #
C17462252
Package
DO-35
Description
-65℃~+200℃ 100nA@50V 150mA 1V@10mA 4ns 75V DO-35 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1N4454 TR PBFREE Specifications

1N4454 TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerCentral Semicon
PackageDO-35
Voltage - Forward(Vf@If)1V@10mA
Voltage - DC Reverse(Vr)75V
Operating Junction Temperature Range-65℃~+200℃
Reverse Recovery Time (trr)4ns
Current - Rectified150mA
Reverse Leakage Current (Ir)100nA@50V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N4454 TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1N4454 TR PBFREE Schematic Symbol & PCB Footprint

The 1N4454 TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.