
- Manufacturer
- MFR.Part #
- MP820-25.0-1%
- JLCPCB Part #
- C1367189
- Package
- TO-220
- Description
- -20ppm/℃~+50ppm/℃ -55℃~+175℃ 20W 25Ω Thick Film Resistor ±1% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Caddock | |
| Package | TO-220 | |
| Resistance | 25Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 20W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | -20ppm/℃~+50ppm/℃ |

* Images are for reference only
MP820-25.0-1%
Extended- Manufacturer
- MFR.Part #
- MP820-25.0-1%
- JLCPCB Part #
- C1367189
- Package
- TO-220
- Description
- -20ppm/℃~+50ppm/℃ -55℃~+175℃ 20W 25Ω Thick Film Resistor ±1% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MP820-25.0-1%
- JLCPCB Part #
- C1367189
- Package
- TO-220
- Description
- -20ppm/℃~+50ppm/℃ -55℃~+175℃ 20W 25Ω Thick Film Resistor ±1% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP820-25.0-1% Specifications
MP820-25.0-1% technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Caddock | |
| Package | TO-220 | |
| Resistance | 25Ω | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 20W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | -20ppm/℃~+50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP820-25.0-1%. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP820-25.0-1% Documents
MP820-25.0-1% datasheets or manufacturer documentation.
Datasheet: MP820-25.0-1% Datasheet (PDF)
MP820-25.0-1% Schematic Symbol & PCB Footprint
The MP820-25.0-1% schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.