
- Manufacturer
- MFR.Part #
- GRSN-2011-2002
- JLCPCB Part #
- C6265604
- Package
- -
- Description
- -30℃~+85℃ 125V Black SPST - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CW INDUSTRIES | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Circuit | SPST | |
| Voltage Rating (DC) | 125V |

* Images are for reference only
GRSN-2011-2002
Extended- Manufacturer
- MFR.Part #
- GRSN-2011-2002
- JLCPCB Part #
- C6265604
- Package
- -
- Description
- -30℃~+85℃ 125V Black SPST - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- GRSN-2011-2002
- JLCPCB Part #
- C6265604
- Package
- -
- Description
- -30℃~+85℃ 125V Black SPST - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GRSN-2011-2002 Specifications
GRSN-2011-2002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | CW INDUSTRIES | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Circuit | SPST | |
| Voltage Rating (DC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GRSN-2011-2002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GRSN-2011-2002 Documents
GRSN-2011-2002 datasheets or manufacturer documentation.
Datasheet: GRSN-2011-2002 Datasheet (PDF)
GRSN-2011-2002 Schematic Symbol & PCB Footprint
The GRSN-2011-2002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.