
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 42mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 78% | |
| Length | 22mm | |
| Voltage - Supply | 36V~72V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 180kHz~550kHz | |
| Height | 12mm | |
| Width | 9.5mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
VWRAS1-D48-D12-SIP
Extended- Manufacturer
- MFR.Part #
- VWRAS1-D48-D12-SIP
- JLCPCB Part #
- C19338517
- Package
- -
- Description
- - Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VWRAS1-D48-D12-SIP
- JLCPCB Part #
- C19338517
- Package
- -
- Description
- - Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VWRAS1-D48-D12-SIP Specifications
VWRAS1-D48-D12-SIP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 42mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Unregulated type | |
| Conversion Efficiency | 78% | |
| Length | 22mm | |
| Voltage - Supply | 36V~72V | |
| Capacitive Load(Max) | 100uF | |
| Frequency | 180kHz~550kHz | |
| Height | 12mm | |
| Width | 9.5mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 150mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VWRAS1-D48-D12-SIP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VWRAS1-D48-D12-SIP Documents
VWRAS1-D48-D12-SIP datasheets or manufacturer documentation.
Datasheet: VWRAS1-D48-D12-SIP Datasheet (PDF)
VWRAS1-D48-D12-SIP Schematic Symbol & PCB Footprint
The VWRAS1-D48-D12-SIP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.