VGS-200C-12
Extended
* Images are for reference only
VGS-200C-12
Attributes
Value
Manufacturer
MFR.Part #
VGS-200C-12
JLCPCB Part #
C7381664
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCUI
Package-
Output Current(Max)17A
Output Voltage Accuracy±1.5%
Operating Temperature Range-30℃~+70℃
Number of Outputs1
Conversion Efficiency87.5%
Length179mm
Voltage - Supply90V~264V
Capacitive Load(Max)4000uF
Height30mm
Switching Frequency65kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage
Width99mm
Output Voltage12V
Ripple Noise150mVp-p