
- Manufacturer
- MFR.Part #
- TBP03P1-350-03BEGY
- JLCPCB Part #
- C3580543
- Package
- -
- Description
- -40℃~+105℃ 0.2~1.5 1 16~28 1x3P 3 3.5mm 320V 3P 7A Blue Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 320V | |
| Number of Rows | 1 | |
| Color | Blue | |
| Connector Type | Male Plug | |
| Number of Pins | 3P | |
| Pitch | 3.5mm | |
| Current Rating | 7A | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Wire Gauge - AWG | 16~28 | |
| Number of PINs Per Row | 3 |

* Images are for reference only
TBP03P1-350-03BEGY
Extended- Manufacturer
- MFR.Part #
- TBP03P1-350-03BEGY
- JLCPCB Part #
- C3580543
- Package
- -
- Description
- -40℃~+105℃ 0.2~1.5 1 16~28 1x3P 3 3.5mm 320V 3P 7A Blue Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TBP03P1-350-03BEGY
- JLCPCB Part #
- C3580543
- Package
- -
- Description
- -40℃~+105℃ 0.2~1.5 1 16~28 1x3P 3 3.5mm 320V 3P 7A Blue Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBP03P1-350-03BEGY Specifications
TBP03P1-350-03BEGY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 320V | |
| Number of Rows | 1 | |
| Color | Blue | |
| Connector Type | Male Plug | |
| Number of Pins | 3P | |
| Pitch | 3.5mm | |
| Current Rating | 7A | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Wire Gauge - AWG | 16~28 | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBP03P1-350-03BEGY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBP03P1-350-03BEGY Documents
TBP03P1-350-03BEGY datasheets or manufacturer documentation.
Datasheet: TBP03P1-350-03BEGY Datasheet (PDF)
TBP03P1-350-03BEGY Schematic Symbol & PCB Footprint
The TBP03P1-350-03BEGY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.