
- Manufacturer
- MFR.Part #
- TBP02R1W-381-08BE
- JLCPCB Part #
- C5956421
- Package
- Plugin
- Description
- -40℃~+105℃ 1 3.81mm 8 Blue Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | CUI | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Blue | |
| Pitch | 3.81mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 |

* Images are for reference only
TBP02R1W-381-08BE
Extended- Manufacturer
- MFR.Part #
- TBP02R1W-381-08BE
- JLCPCB Part #
- C5956421
- Package
- Plugin
- Description
- -40℃~+105℃ 1 3.81mm 8 Blue Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TBP02R1W-381-08BE
- JLCPCB Part #
- C5956421
- Package
- Plugin
- Description
- -40℃~+105℃ 1 3.81mm 8 Blue Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBP02R1W-381-08BE Specifications
TBP02R1W-381-08BE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | CUI | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Color | Blue | |
| Pitch | 3.81mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBP02R1W-381-08BE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBP02R1W-381-08BE Documents
TBP02R1W-381-08BE datasheets or manufacturer documentation.
Datasheet: TBP02R1W-381-08BE Datasheet (PDF)
TBP02R1W-381-08BE Schematic Symbol & PCB Footprint
The TBP02R1W-381-08BE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.