
- Manufacturer
- MFR.Part #
- PYB30-Q48-S5
- JLCPCB Part #
- C6365767
- Package
- DIP,50.8x40.6mm
- Description
- 1 1.5kV 18V~75V 30W 5V 6A 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x40.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,50.8x40.6mm | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 88% | |
| Output Power | 30W | |
| Voltage - Supply | 18V~75V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
PYB30-Q48-S5
Extended- Manufacturer
- MFR.Part #
- PYB30-Q48-S5
- JLCPCB Part #
- C6365767
- Package
- DIP,50.8x40.6mm
- Description
- 1 1.5kV 18V~75V 30W 5V 6A 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x40.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PYB30-Q48-S5
- JLCPCB Part #
- C6365767
- Package
- DIP,50.8x40.6mm
- Description
- 1 1.5kV 18V~75V 30W 5V 6A 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x40.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PYB30-Q48-S5 Specifications
PYB30-Q48-S5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,50.8x40.6mm | |
| Output Current(Max) | 6A | |
| Conversion Efficiency | 88% | |
| Output Power | 30W | |
| Voltage - Supply | 18V~75V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PYB30-Q48-S5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PYB30-Q48-S5 Documents
PYB30-Q48-S5 datasheets or manufacturer documentation.
Datasheet: PYB30-Q48-S5 Datasheet (PDF)
PYB30-Q48-S5 Schematic Symbol & PCB Footprint
The PYB30-Q48-S5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.