
- Manufacturer
- MFR.Part #
- PYB10-Q48-S12
- JLCPCB Part #
- C6365748
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 10W 11.8mm 12V 18V~75V 25.4mm 350kHz 470uF 50.8mm 80mVp-p 833mA 86% Regulated type Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,50.8x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 833mA | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 86% | |
| Length | 50.8mm | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 470uF | |
| Frequency | 350kHz | |
| Height | 11.8mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p |

* Images are for reference only
PYB10-Q48-S12
Extended- Manufacturer
- MFR.Part #
- PYB10-Q48-S12
- JLCPCB Part #
- C6365748
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 10W 11.8mm 12V 18V~75V 25.4mm 350kHz 470uF 50.8mm 80mVp-p 833mA 86% Regulated type Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PYB10-Q48-S12
- JLCPCB Part #
- C6365748
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 10W 11.8mm 12V 18V~75V 25.4mm 350kHz 470uF 50.8mm 80mVp-p 833mA 86% Regulated type Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PYB10-Q48-S12 Specifications
PYB10-Q48-S12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | DIP,50.8x25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 833mA | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 86% | |
| Length | 50.8mm | |
| Voltage - Supply | 18V~75V | |
| Capacitive Load(Max) | 470uF | |
| Frequency | 350kHz | |
| Height | 11.8mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 80mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PYB10-Q48-S12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PYB10-Q48-S12 Documents
PYB10-Q48-S12 datasheets or manufacturer documentation.
Datasheet: PYB10-Q48-S12 Datasheet (PDF)
PYB10-Q48-S12 Schematic Symbol & PCB Footprint
The PYB10-Q48-S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.