Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PYB10-Q24-S24
PYB10-Q24-S24
Extended
* Images are for reference only
PYB10-Q24-S24
Attributes
Value
Manufacturer
CUI
MFR.Part #
PYB10-Q24-S24
JLCPCB Part #
C6365744
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 100uF 10W 11.8mm 24V 25.4mm 350kHz 416mA 50.8mm 80mVp-p 87% 9V~36V Regulated type Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,50.8x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)416mA
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length50.8mm
Voltage - Supply9V~36V
Capacitive Load(Max)100uF
Frequency350kHz
Height11.8mm
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery
Width25.4mm
Output Voltage24V
Ripple Noise80mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PYB10-Q24-S24
PYB10-Q24-S24

* Images are for reference only

PYB10-Q24-S24

Extended
Manufacturer

CUI

MFR.Part #
PYB10-Q24-S24
JLCPCB Part #
C6365744
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 100uF 10W 11.8mm 24V 25.4mm 350kHz 416mA 50.8mm 80mVp-p 87% 9V~36V Regulated type Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PYB10-Q24-S24

* Images are for reference only

PYB10-Q24-S24
Extended
Manufacturer

CUI

MFR.Part #
PYB10-Q24-S24
JLCPCB Part #
C6365744
Package
DIP,50.8x25.4mm
Description
-40℃~+85℃ 1 1.5kV 100uF 10W 11.8mm 24V 25.4mm 350kHz 416mA 50.8mm 80mVp-p 87% 9V~36V Regulated type Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PYB10-Q24-S24 Specifications

PYB10-Q24-S24 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageDIP,50.8x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)416mA
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length50.8mm
Voltage - Supply9V~36V
Capacitive Load(Max)100uF
Frequency350kHz
Height11.8mm
FeaturesShort Circuit Protection、Overvoltage protection、Automatic fault recovery
Width25.4mm
Output Voltage24V
Ripple Noise80mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PYB10-Q24-S24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PYB10-Q24-S24 Documents

PYB10-Q24-S24 datasheets or manufacturer documentation.

Datasheet: PYB10-Q24-S24 Datasheet (PDF)

PYB10-Q24-S24 Schematic Symbol & PCB Footprint

The PYB10-Q24-S24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.