
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -20℃~+71℃ | |
| Output Current(Max) | 2A | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Length | 50.8mm | |
| Voltage - Supply | 20V~72V | |
| Frequency | 300kHz | |
| Height | 10.16mm | |
| Width | 25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
PTK10-Q48-S5
Extended- Manufacturer
- MFR.Part #
- PTK10-Q48-S5
- JLCPCB Part #
- C19461642
- Package
- -
- Description
- - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PTK10-Q48-S5
- JLCPCB Part #
- C19461642
- Package
- -
- Description
- - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTK10-Q48-S5 Specifications
PTK10-Q48-S5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | CUI | |
| Package | - | |
| Operating Temperature | -20℃~+71℃ | |
| Output Current(Max) | 2A | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 500V | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Length | 50.8mm | |
| Voltage - Supply | 20V~72V | |
| Frequency | 300kHz | |
| Height | 10.16mm | |
| Width | 25.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 75mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTK10-Q48-S5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTK10-Q48-S5 Documents
PTK10-Q48-S5 datasheets or manufacturer documentation.
Datasheet: PTK10-Q48-S5 Datasheet (PDF)
PTK10-Q48-S5 Schematic Symbol & PCB Footprint
The PTK10-Q48-S5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.