PRME1-S24-S5-M
Extended
* Images are for reference only
PRME1-S24-S5-M
Attributes
Value
Manufacturer
MFR.Part #
PRME1-S24-S5-M
JLCPCB Part #
C7029990
Package
SMD-6P,15.2x8.5mm
Description
1 1W 200mA 22.8V~25.2V 3kV 5V 69% SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCUI
PackageSMD-6P,15.2x8.5mm
Conversion Efficiency69%
Output Current(Max)200mA
Output Power1W
Voltage - Supply22.8V~25.2V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Number of Outputs1